Part Details for MC74HC14ADD by Motorola Mobility LLC
Overview of MC74HC14ADD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74HC14ADD
MC74HC14ADD CAD Models
MC74HC14ADD Part Data Attributes
|
MC74HC14ADD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC14ADD
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC14ADD
This table gives cross-reference parts and alternative options found for MC74HC14ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC14DT | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC14ADD vs SN74HC14DT |
GD74HC14D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC14ADD vs GD74HC14D |
MC74HC14ADDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC14ADD vs MC74HC14ADDR2 |
MC74HC14ADD | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC14ADD vs MC74HC14ADD |
SN74HC14DR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC14ADD vs SN74HC14DR |
SN74HC14D | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC14ADD vs SN74HC14D |
TC74HC14AFN | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74HC14ADD vs TC74HC14AFN |
SN74HC14DRG3 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC14ADD vs SN74HC14DRG3 |
SN74HC14DG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC14ADD vs SN74HC14DG4 |