-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7027
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc138, Soic16, Logic Family/Base Number:74Hc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC138ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1515 |
|
$0.2390 / $0.4990 | Buy Now |
DISTI #
MC74HC138ADGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1130 In Stock |
|
$0.2415 / $0.7000 | Buy Now |
DISTI #
MC74HC138ADG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC138ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1299 |
|
$0.1880 / $0.2250 | Buy Now |
DISTI #
863-MC74HC138ADG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V 1-of-8 Decoder RoHS: Compliant | 6688 |
|
$0.2290 / $0.4200 | Buy Now |
DISTI #
P40:2555_11857871
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2228 | Europe - 20804 |
|
$0.1547 / $0.2678 | Buy Now |
DISTI #
E02:0323_00079482
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 | Europe - 5184 |
|
$0.2468 / $0.4528 | Buy Now |
DISTI #
V79:2366_17790184
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2038 | Americas - 2134 |
|
$0.1748 / $0.4622 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 5749Tube |
|
$0.1720 / $0.2100 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 13 Weeks Container: Tube | 960Tube |
|
$0.1850 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5664 Package Multiple: 48 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.1720 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC138ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138ADG
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC138ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC138D/T3 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | NXP Semiconductors | MC74HC138ADG vs 74HC138D/T3 |
933713400652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138ADG vs 933713400652 |
74HC138D-T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | MC74HC138ADG vs 74HC138D-T |
MC74HC138AD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC138ADG vs MC74HC138AD |
SN74HC138DR | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC138ADG vs SN74HC138DR |
MM74HC138M_NL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC138ADG vs MM74HC138M_NL |
74HC138D,653 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MC74HC138ADG vs 74HC138D,653 |
MC74HC138ADR2 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC138ADG vs MC74HC138ADR2 |
74HC138D-Q100 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138ADG vs 74HC138D-Q100 |
74HC138D-Q100 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 | NXP Semiconductors | MC74HC138ADG vs 74HC138D-Q100 |