Part Details for MC74F02N by Motorola Mobility LLC
Overview of MC74F02N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74F02N
MC74F02N CAD Models
MC74F02N Part Data Attributes
|
MC74F02N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F02N
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F02N
This table gives cross-reference parts and alternative options found for MC74F02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F02J | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F02N vs MC74F02J |
M38510/33301SCA | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F02N vs M38510/33301SCA |
N74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | MC74F02N vs N74F02N |
I74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | MC74F02N vs I74F02N,602 |
M38510/33301SCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | MC74F02N vs M38510/33301SCA |
74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | MC74F02N vs 74F02N |
M38510/33301BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | MC74F02N vs M38510/33301BCA |
74F02DC | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | National Semiconductor Corporation | MC74F02N vs 74F02DC |
SN74F02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | MC74F02N vs SN74F02NE4 |
5962-9757801QCX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | MC74F02N vs 5962-9757801QCX |