Part Details for MC68HC908GR60AMFU by Motorola Mobility LLC
Overview of MC68HC908GR60AMFU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908GR60AMFU
MC68HC908GR60AMFU CAD Models
MC68HC908GR60AMFU Part Data Attributes
|
MC68HC908GR60AMFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR60AMFU
Motorola Mobility LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR60AMFU
This table gives cross-reference parts and alternative options found for MC68HC908GR60AMFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR60AMFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GR60ACFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60ACFUR2 |
MC908GR60AMFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60AMFUE |
MC908GR60AVFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60AVFUR2 |
MC908GR60AVFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60AVFUE |
MC908GR60ACFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60ACFU |
MC908GR60AMFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60AMFU |
MC68HC908GR60AVFU | Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908GR60AMFU vs MC68HC908GR60AVFU |
MC908GR60ACFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC68HC908GR60AMFU vs MC908GR60ACFUE |
MC68HC908GR60AMFU | Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908GR60AMFU vs MC68HC908GR60AMFU |
MC908GR60AVFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC68HC908GR60AMFU vs MC908GR60AVFU |