Part Details for MC54HC4002JD by Motorola Mobility LLC
Overview of MC54HC4002JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54HC4002JD
MC54HC4002JD CAD Models
MC54HC4002JD Part Data Attributes
|
MC54HC4002JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54HC4002JD
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54HC4002JD
This table gives cross-reference parts and alternative options found for MC54HC4002JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC4002JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4002J | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC54HC4002JD vs MC54HC4002J |
M74HC4002B1R | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC54HC4002JD vs M74HC4002B1R |
CD54HC4002F/3 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Intersil Corporation | MC54HC4002JD vs CD54HC4002F/3 |
SN74HC4002N | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MC54HC4002JD vs SN74HC4002N |
8404401CA | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC54HC4002JD vs 8404401CA |
M54HC4002D | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC54HC4002JD vs M54HC4002D |
CD74HC4002EE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | MC54HC4002JD vs CD74HC4002EE4 |
M38510/65104BCA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | MC54HC4002JD vs M38510/65104BCA |
MC54HC4002JD | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC54HC4002JD vs MC54HC4002JD |
74HC4002NB | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | NXP Semiconductors | MC54HC4002JD vs 74HC4002NB |