-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SON 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3875
|
Newark | Dc-Dc Conv, Boost/Buck/Inverting, Son-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS MC34063ADRJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
296-21745-1-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2202 In Stock |
|
$0.3669 / $0.9800 | Buy Now |
DISTI #
595-MC34063ADRJR
|
Mouser Electronics | Switching Voltage Regulators 1.5A Boost/Buck/ Inverting Sw Reg RoHS: Compliant | 679 |
|
$0.3710 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 18 |
|
$0.6000 | Buy Now |
|
Quest Components | 14 |
|
$0.6400 / $0.8000 | Buy Now | |
|
Ameya Holding Limited | SON 8/C°/1.5-A BOOST/BUCK/INVERTING SWITCHING REGULATOR | 380573 |
|
RFQ | |
|
LCSC | Adjustable 1.25V40V 3V40V 1.5A SON-8-EP(4x4) DC-DC Converters ROHS | 17 |
|
$0.2939 / $0.5207 | Buy Now |
|
Win Source Electronics | IC REG BCK BST INV ADJ 1.5A 8SON | 61037 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063ADRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC34063ADRJR
Texas Instruments
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SON 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-229WGGB, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |