Part Details for MC23546 by SPC Multicomp
Overview of MC23546 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC23546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8830
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Multicomp Pro MC23546 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1002 |
|
$0.8070 | Buy Now |
DISTI #
30687087
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 62 Package Multiple: 1 | Americas - 1002 |
|
$1.1795 / $1.3795 | Buy Now |
DISTI #
1612883
|
element14 Asia-Pacific | RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 1002 |
|
$3.1739 / $4.3475 | Buy Now |
DISTI #
1612883
|
Farnell | RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 2 Days Container: Each | 1002 |
|
$4.6339 / $6.6502 | Buy Now |
Part Details for MC23546
MC23546 CAD Models
MC23546 Part Data Attributes:
|
MC23546
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23546
SPC Multicomp
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.28 |