-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1129
|
Newark | Ic, timer, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC1455DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2180 | Buy Now |
DISTI #
MC1455DR2GOSCT-ND
|
DigiKey | IC OSC SINGLE TIMER 8-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4661 In Stock |
|
$0.1597 / $0.5600 | Buy Now |
DISTI #
MC1455DR2G
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: MC1455DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.0925 | Buy Now |
DISTI #
863-MC1455DR2G
|
Mouser Electronics | Timers & Support Products ANA TIMING CIRCUIT RoHS: Compliant | 21117 |
|
$0.1580 / $0.4300 | Buy Now |
DISTI #
A03:0893_00079336
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks | Asia - 10000 |
|
$0.1272 / $0.1324 | Buy Now |
DISTI #
E02:0323_00079336
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2414 | Europe - 2500 |
|
$0.1302 / $0.1464 | Buy Now |
DISTI #
V36:1790_07323190
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2408 | Americas - 2500 |
|
$0.1410 / $0.1584 | Buy Now |
DISTI #
70339971
|
RS | MC1455DR2G, Precision Timer, 4.5 - 16 V, 8-Pin SOIC | ON Semiconductor MC1455DR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.3340 | RFQ |
|
Future Electronics | MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 2500Reel |
|
$0.1260 / $0.1360 | Buy Now |
|
Future Electronics | MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1455DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1455DR2G
onsemi
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC1455DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | MC1455DR2G vs SA555DR |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | MC1455DR2G vs ICM7555ID,623 |
LM555CMX/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | MC1455DR2G vs LM555CMX/NOPB |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | MC1455DR2G vs TLC555CDG4 |
TLC555QDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC | Texas Instruments | MC1455DR2G vs TLC555QDRG4 |
ICM7555ID/DG,112 | ICM7555IDSOT96-1 | NXP Semiconductors | MC1455DR2G vs ICM7555ID/DG,112 |
NE555D | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | MC1455DR2G vs NE555D |
MC1455DR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC1455DR2G vs MC1455DR2 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | MC1455DR2G vs TLC555QDREP |
TLC555IDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | MC1455DR2G vs TLC555IDRG4 |