Part Details for MC14067BDW by Motorola Mobility LLC
Overview of MC14067BDW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC14067BDW
MC14067BDW CAD Models
MC14067BDW Part Data Attributes
|
MC14067BDW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14067BDW
Motorola Mobility LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOIC-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 190 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC14067BDW
This table gives cross-reference parts and alternative options found for MC14067BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14067BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4067BME4 | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDW vs CD4067BME4 |
HCF4067BM1 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | MC14067BDW vs HCF4067BM1 |
MC14067BDWG | 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 30-TUBE | onsemi | MC14067BDW vs MC14067BDWG |
CD4067BM96E4 | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDW vs CD4067BM96E4 |
MC14067BDWR2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | onsemi | MC14067BDW vs MC14067BDWR2 |