Part Details for MC001470 by SPC Multicomp
Overview of MC001470 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC001470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3072
|
Newark | Rf Coax, Sma Plug, Cable Mount, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Rohs Compliant: Yes |Multicomp Pro MC001470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$1.8700 / $2.8500 | Buy Now |