-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8760
|
Newark | Diode, Schottky, 2A, Smb, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Current Ifsm Max:25A, rohs Compliant: Yes |Onsemi MBRS240LT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34117 |
|
$0.2360 / $0.4840 | Buy Now |
DISTI #
83H7274
|
Newark | Schottky Rectifier, 2A, 40V, 403A, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:430Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi MBRS240LT3G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
67R1315
|
Newark | Schottky Diode, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:430Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi MBRS240LT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1620 | Buy Now |
DISTI #
MBRS240LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMB Min Qty: 1 Lead time: 35 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17846 In Stock |
|
$0.1231 / $0.4400 | Buy Now |
DISTI #
MBRS240LT3G
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS240LT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 255000 |
|
$0.0858 / $0.0960 | Buy Now |
DISTI #
863-MBRS240LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 40V Low Vf RoHS: Compliant | 0 |
|
$0.1410 / $0.4400 | Order Now |
|
Future Electronics | MBRS240LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 15000Reel |
|
$0.1200 / $0.1300 | Buy Now |
|
Future Electronics | MBRS240LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 61 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS240LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS240LT3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS240LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS240LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS240L-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | MBRS240LT3G vs MBRS240L-T3 |
MBRS240LT3 | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | MBRS240LT3G vs MBRS240LT3 |