Datasheets
MBRS1540T3 by:

40 V, 1.5 A Schottky Rectifier, SMB, 2500-REEL

Part Details for MBRS1540T3 by onsemi

Overview of MBRS1540T3 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBRS1540T3

Part # Distributor Description Stock Price Buy
Chip1Cloud DIODE SCHOTTKY 40V 1.5A SMB / Surface Mount Schottky Power Rectifier SMB Power Surface Mount Package 1750
RFQ
Win Source Electronics DIODE SCHOTTKY 40V 1.5A SMB / Surface Mount Schottky Power Rectifier SMB Power Surface Mount Package 30968
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for MBRS1540T3

MBRS1540T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRS1540T3 Part Data Attributes:

MBRS1540T3 onsemi
Buy Now Datasheet
Compare Parts:
MBRS1540T3 onsemi 40 V, 1.5 A Schottky Rectifier, SMB, 2500-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SMB
Package Description PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application POWER
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.54 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

MBRS1540T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS1540T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS1540T3 by onsemi

  • Please alert me when MBRS1540T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRS1540T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS1540T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRS1540T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS1540T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS1540T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: