Part Details for MBASE21GBB5106KTNA18 by TAIYO YUDEN
Overview of MBASE21GBB5106KTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE21GBB5106KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE21GBB5106KTNA18TR-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 | Buy Now |
DISTI #
MBASE21GBB5106KTNA
|
Avnet Americas | CAP, MLCC, 0805, 16V, X5R, 10UF 10%, T&R - Tape and Reel (Alt: MBASE21GBB5106KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0438 / $0.0493 | Buy Now |
DISTI #
963-MBASE21GBB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0370 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0400 / $0.0512 | Buy Now |
Part Details for MBASE21GBB5106KTNA18
MBASE21GBB5106KTNA18 CAD Models
MBASE21GBB5106KTNA18 Part Data Attributes:
|
MBASE21GBB5106KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE21GBB5106KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBASE21GBB5106KTNA18
This table gives cross-reference parts and alternative options found for MBASE21GBB5106KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE21GBB5106KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R15X106KT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MBASE21GBB5106KTNA18 vs 160R15X106KT4T |
MSASE21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GBB5106KTNA18 vs MSASE21GAB5106KTNA01 |
MLASE21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GBB5106KTNA18 vs MLASE21GAB5106KTNA01 |
CM21X5R106K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASE21GBB5106KTNA18 vs CM21X5R106K16AT |
MCASE21GBB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GBB5106KTNA18 vs MCASE21GBB5106KTNA1J |
CS2012X5R106K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samwha Electronics | MBASE21GBB5106KTNA18 vs CS2012X5R106K160NRE |
MMASE21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GBB5106KTNA18 vs MMASE21GBB5106KTNA18 |
MMASE21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GBB5106KTNA18 vs MMASE21GBB5106KTNA01 |
CM21X5R106K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBASE21GBB5106KTNA18 vs CM21X5R106K16AT |
0805X106K160N3 | Ceramic Capacitor, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | Hitano Enterprise Corp | MBASE21GBB5106KTNA18 vs 0805X106K160N3 |