Part Details for MB35-4 by Diodes Incorporated
Overview of MB35-4 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB35-4
MB35-4 CAD Models
MB35-4 Part Data Attributes
|
MB35-4
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB35-4
Diodes Incorporated
35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | METAL, MB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-MUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB35-4
This table gives cross-reference parts and alternative options found for MB35-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB35-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC25-02-G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MB35-4 vs GBPC25-02-G |
GBU4A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | MB35-4 vs GBU4A |
GBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | MB35-4 vs GBPC610 |
KBPC1501GW | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN | Sensitron Semiconductors | MB35-4 vs KBPC1501GW |
GBPC15-01 | BRIDGE RECTIFIER DIODE | Surge Components Inc | MB35-4 vs GBPC15-01 |
35MB10A | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | International Rectifier | MB35-4 vs 35MB10A |
GBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | MB35-4 vs GBPC601 |
250JB6L | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, POWER MODULE-4 | International Rectifier | MB35-4 vs 250JB6L |
MP1505 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MB35-4 vs MP1505 |
KBPC2506G | 25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | MB35-4 vs KBPC2506G |