Part Details for MAX9813LEKA+T by Maxim Integrated Products
Overview of MAX9813LEKA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9813LEKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9782
|
Newark | Audio Amp, Sot-23-8, Output Power X Channels @ Load:-, Audio Amplifier Type:-, No. Of Channels:2Channels, Supply Voltage Range:2.7V To 3.6V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Load Impedance:-, Output Type:2 X Stereo Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9813LEKA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.2350 | Buy Now |
DISTI #
175-MAX9813LEKA+TCT-ND
|
DigiKey | IC AMP CLASS AB MONO SOT23-8 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4322 In Stock |
|
$0.7662 / $1.8100 | Buy Now |
Part Details for MAX9813LEKA+T
MAX9813LEKA+T CAD Models
MAX9813LEKA+T Part Data Attributes:
|
MAX9813LEKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9813LEKA+T
Maxim Integrated Products
Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, MO-178, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOT-23, MO-178, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9813LEKA+T
This table gives cross-reference parts and alternative options found for MAX9813LEKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9813LEKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9813LEKA-T | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, SOT-23, MO-178, 8 PIN | Maxim Integrated Products | MAX9813LEKA+T vs MAX9813LEKA-T |
MAX9813LEKA+T | Tiny, Low-Cost, Single/Dual-Input, Fixed-Gain Microphone Amplifiers with Integrated Bias, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9813LEKA+T vs MAX9813LEKA+T |