Part Details for MAX4410EUD+T by Analog Devices Inc
Overview of MAX4410EUD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4410EUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4410EUD+T
|
Mouser Electronics | Audio Amplifiers 80mW, DirectDrive Stereo Headphone Drive RoHS: Compliant | 125 |
|
$1.1400 / $2.5900 | Buy Now |
|
Analog Devices Inc | 80mW, DirectDrive Stereo Headp Min Qty: 2500 Package Multiple: 1 | 500 |
|
$0.9900 | Buy Now |
Part Details for MAX4410EUD+T
MAX4410EUD+T CAD Models
MAX4410EUD+T Part Data Attributes
|
MAX4410EUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4410EUD+T
Analog Devices Inc
80mW, DirectDrive Stereo Headphone Driver with Shutdown, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-24 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4410EUD+T
This table gives cross-reference parts and alternative options found for MAX4410EUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4410EUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4410EUD-T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4410EUD+T vs MAX4410EUD-T |
MAX4410EUD+ | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4410EUD+T vs MAX4410EUD+ |
MAX4410EUD+T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4410EUD+T vs MAX4410EUD+T |
MAX4410EUD+ | 80mW, DirectDrive Stereo Headphone Driver with Shutdown, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4410EUD+T vs MAX4410EUD+ |