Part Details for MAX15018BASA+ by Maxim Integrated Products
Overview of MAX15018BASA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15018BASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX15018BASA+-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 200 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7027 | Buy Now |
|
Rochester Electronics | MAX15018 - 125V/3A, High-Speed, Half-Bridge MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 1556 |
|
$2.3300 / $2.7400 | Buy Now |
Part Details for MAX15018BASA+
MAX15018BASA+ CAD Models
MAX15018BASA+ Part Data Attributes:
|
MAX15018BASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15018BASA+
Maxim Integrated Products
Half Bridge Based MOSFET Driver, 3A, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 55 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |
Alternate Parts for MAX15018BASA+
This table gives cross-reference parts and alternative options found for MAX15018BASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15018BASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15018BASA+ | 125V/3A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX15018BASA+ vs MAX15018BASA+ |
MAX15019BASA+ | Half Bridge Based MOSFET Driver, 3A, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX15018BASA+ vs MAX15019BASA+ |
MAX15018AASA+ | Half Bridge Based MOSFET Driver, 3A, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX15018BASA+ vs MAX15018AASA+ |
MAX15018AASA+ | Half Bridge Based MOSFET Driver, 3A, BICMOS, PDSO8 | Analog Devices Inc | MAX15018BASA+ vs MAX15018AASA+ |