-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiprotocol, Pin-Selectable Data Interface Chipset, 38-LFCSP-5X7X0.75, 38 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13171EETU+T
|
Mouser Electronics | Interface - Specialized Multiprotocol, Pin-Selectable Data Inter RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
|
Analog Devices Inc | Multiprotocol, Pin-Selectable Min Qty: 2500 Package Multiple: 1 | 0 |
|
$10.1700 / $11.2603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13171EETU+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13171EETU+T
Analog Devices Inc
Multiprotocol, Pin-Selectable Data Interface Chipset, 38-LFCSP-5X7X0.75, 38 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 38-LFCSP-5X7X0.75 | |
Pin Count | 38 | |
Manufacturer Package Code | 38-LFCSP-5X7X0.75 | |
Date Of Intro | 2009-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 210 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |