Part Details for MAUPS760E3 by Microsemi Corporation
Overview of MAUPS760E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAUPS760E3
MAUPS760E3 CAD Models
MAUPS760E3 Part Data Attributes:
|
MAUPS760E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAUPS760E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE 3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAUPS760E3
This table gives cross-reference parts and alternative options found for MAUPS760E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAUPS760E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVUPS760E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE 3, 2 PIN | Microsemi Corporation | MAUPS760E3 vs MVUPS760E3 |
UPS760E3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon | Microchip Technology Inc | MAUPS760E3 vs UPS760E3/TR13 |
MSPUPS760E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE 3, 2 PIN | Microsemi Corporation | MAUPS760E3 vs MSPUPS760E3 |