Part Details for MASMCJLCE13A by Microchip Technology Inc
Overview of MASMCJLCE13A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCJLCE13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9081
|
Newark | Low Cap Tvs 13V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE13A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.3200 | Buy Now |
DISTI #
1086-6128-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3201 | Buy Now |
DISTI #
MASMCJLCE13A
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE13A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.8900 | Buy Now |
DISTI #
494-MASMCJLCE13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 13V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$7.3200 | Order Now |
DISTI #
MASMCJLCE13A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6600 / $7.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0000 / $14.6600 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8800 / $8.2900 | Buy Now |
|
Master Electronics | 0 |
|
$7.0000 / $14.6600 | Buy Now |
Part Details for MASMCJLCE13A
MASMCJLCE13A CAD Models
MASMCJLCE13A Part Data Attributes:
|
MASMCJLCE13A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE13A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE13A
This table gives cross-reference parts and alternative options found for MASMCJLCE13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE13A vs SMCJ13AHM3_A/I |
SMCJ13A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MASMCJLCE13A vs SMCJ13A-E3/9AT |
SMCJ13A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MASMCJLCE13A vs SMCJ13A-E3/57T |
SMCJ13AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE13A vs SMCJ13AHE3_A/I |
MASMCJLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJLCE13A vs MASMCJLCE13AE3 |
MSMCJLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJLCE13A vs MSMCJLCE13AE3 |
SMCJ13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | MASMCJLCE13A vs SMCJ13A |
SMCJ13AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE13A vs SMCJ13AHM3_A/H |
SMCJ13AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE13A vs SMCJ13AHE3_A/H |
MSMCJLCE13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJLCE13A vs MSMCJLCE13A |