Part Details for MAPS-010146-TR0500 by MACOM
Overview of MAPS-010146-TR0500 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAPS-010146-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1345-1-ND
|
DigiKey | PHASE SHIFTER 4-BIT 8.0-12.0GHZ Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
967 In Stock |
|
$45.7797 / $63.6800 | Buy Now |
DISTI #
937-MAPS-010146-T5
|
Mouser Electronics | Phase Detectors / Shifters 8-12GHz IL 6.5dB 360 Deg 22.5 steps RoHS: Compliant | 0 |
|
$45.2000 | Order Now |
Part Details for MAPS-010146-TR0500
MAPS-010146-TR0500 CAD Models
MAPS-010146-TR0500 Part Data Attributes:
|
MAPS-010146-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-010146-TR0500
MACOM
Coaxial Mechanical Phase Shifter, 8000MHz Min, 12000MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 8.8 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.8 |