-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Mechanical Phase Shifter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1344-1-ND
|
DigiKey | PHASE SHIFTER 4-BIT 3.5-6.0 GHZ Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1724 In Stock |
|
$26.7928 / $38.7000 | Buy Now |
DISTI #
937-MAPS-010145-T5
|
Mouser Electronics | Phase Detectors / Shifters 3.5-6.0GHz 4-Bit Step 22.5 deg. RoHS: Compliant | 298 |
|
$26.7900 / $38.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPS-010145-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-010145-TR0500
MACOM
Coaxial Mechanical Phase Shifter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 6.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 22.5 deg | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |