Part Details for M85049/95-16AA by Defense Logistics Agency
Overview of M85049/95-16AA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M85049/95-16AA
M85049/95-16AA CAD Models
M85049/95-16AA Part Data Attributes
|
M85049/95-16AA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
M85049/95-16AA
Defense Logistics Agency
Connector Accessory, Plate, Aluminum, Stainless Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015, MIL-C-83723, MIL-C-26482, MIL-C-27599, MIL-C-38999, MIL-C-81703 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM, STAINLESS STEEL | |
Military Connector Accessory Name | PLATE | |
Shell Sizes | 15, 16, 16S, 27 |