Part Details for M85049/95-16A-A by Glenair Inc
Overview of M85049/95-16A-A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-16A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4882
|
Newark | Circular Clamp, Size 16, 27.8Mm, Connector Shell Size:16, Cable Diameter Max:27.8Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-16A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$69.7000 / $78.7200 | Buy Now |
DISTI #
3937-M85049/95-16A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$247.8900 | Buy Now |
DISTI #
97AH4882
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 16A - Bulk (Alt: 97AH4882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$69.7000 / $75.7200 | Buy Now |
DISTI #
654-M85049/95-16A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 0 |
|
$38.9600 / $119.2400 | Order Now |
|
Onlinecomponents.com | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 16A |
138 Partner Stock |
|
$6.7300 / $18.8000 | Buy Now |
DISTI #
77967489
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 500 |
|
$33.1125 | Buy Now |
DISTI #
71046068
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$33.9615 / $154.8462 | Buy Now |
DISTI #
M85049/95-16A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 114 In Stock |
|
$30.3700 / $88.9200 | Buy Now |
DISTI #
GLEM85049/95-16A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$49.3669 / $241.5600 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 661 |
|
$111.5800 / $185.8200 | Buy Now |
Part Details for M85049/95-16A-A
M85049/95-16A-A CAD Models
M85049/95-16A-A Part Data Attributes
|
M85049/95-16A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-16A-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 16 |