Part Details for M83513/03-G06N by Glenair Inc
Overview of M83513/03-G06N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-G06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4176
|
Newark | Connector |Glenair M83513/03-G06N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$217.6100 / $701.7900 | Buy Now |
DISTI #
3937-M83513/03-G06N-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,128.1600 | Buy Now |
DISTI #
M83513/03-G06N
|
Avnet Americas | Cable Assembly Hook-up Wire 0.02m 25AWG 51 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-G06N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$180.0022 / $779.7600 | Buy Now |
DISTI #
654-M8351303G06N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PIN 51CNT 1"SNGL STRND WIRE RoHS: Compliant | 0 |
|
$318.5800 / $413.6800 | Order Now |
DISTI #
22583620
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$386.1875 | Buy Now |
DISTI #
16773589
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$396.0897 / $666.4615 | Buy Now |
DISTI #
GLEM83513/03-G06N
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 1 |
|
$475.3100 / $799.7500 | Buy Now |
DISTI #
SMC-M83513/03-G06N
|
Sensible Micro Corporation | Connector, Micro-D 51-Pin, 1 Uninsulated, Gold Plated RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1329 Container: Bulk | 7 |
|
$299.3190 / $334.5330 | RFQ |
DISTI #
M83513/03-G06N
|
Avnet Abacus | (Alt: M83513/03-G06N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M83513/03-G06N
M83513/03-G06N CAD Models
M83513/03-G06N Part Data Attributes
|
M83513/03-G06N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-G06N
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for M83513/03-G06N
This table gives cross-reference parts and alternative options found for M83513/03-G06N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-G06N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-G14P | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G14P |
M83513/03-G19N | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G19N |
M83513/03-G08N | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G08N |
M83513/03-G12C | D Microminiature Connector, | Bel Fuse | M83513/03-G06N vs M83513/03-G12C |
M83513/03-G08C | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G08C |
M83513/03-G20N | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G20N |
M83513/03-G01N | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G01N |
M83513/03-G17C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G17C |
M83513/03-G17C | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G17C |
M83513/03-G20C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G20C |