M83513/03-F20C by:

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug,

Part Details for M83513/03-F20C by Defense Logistics Agency

Overview of M83513/03-F20C by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M83513/03-F20C

M83513/03-F20C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/03-F20C Part Data Attributes

M83513/03-F20C Defense Logistics Agency
Buy Now
Compare Parts:
M83513/03-F20C Defense Logistics Agency D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.223 inch
Body Length 1.475 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S37P0
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material PLASTIC
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material METAL
Shell Size F
Termination Type CRIMP
Total Number of Contacts 37
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/03-F20C

This table gives cross-reference parts and alternative options found for M83513/03-F20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-F20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/03-F20P D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F20P
Part Number Description Manufacturer Compare
M83513/03-F10C D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F10C
M83513/03-F19C D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-F20C vs M83513/03-F19C
M83513/03-F02N D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F02N
M83513/03-F21N D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-F20C vs M83513/03-F21N
M83513/03-F01C D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F01C
M83513/03-F20C D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-F20C vs M83513/03-F20C
M83513/03-F03N D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F03N
M83513/03-F22P D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F22P
M83513/03-F19P D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F19P
M83513/03-F09C D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-F20C vs M83513/03-F09C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/03-F20C by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/03-F20C by Defense Logistics Agency

  • Please alert me when M83513/03-F20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/03-F20C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/03-F20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/03-F20C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/03-F20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/03-F20C by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: