Part Details for M83513/03-E07C by Glenair Inc
Overview of M83513/03-E07C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-E07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4105
|
Newark | Connector |Glenair M83513/03-E07C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$151.9700 / $490.0900 | Buy Now |
DISTI #
3937-M83513/03-E07C-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$787.7600 | Buy Now |
DISTI #
M83513/03-E07C
|
Avnet Americas | Cable Assembly Hook-up Wire 0.01m 25AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-E07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 215 Factory Stock |
|
$104.1760 / $427.1048 | Buy Now |
DISTI #
654-M8351303E07C
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PIN 31CNT .5"SNGL STRND WIRE RoHS: Not Compliant | 0 |
|
$150.1100 / $287.7100 | Order Now |
DISTI #
GLEM83513/03-E07C
|
Heilind Electronics | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
77979404
|
Verical | Conn Micro-D PIN 31 POS 1.27mm Crimp ST Panel Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$269.7000 | Buy Now |
DISTI #
71035422
|
Verical | Conn Micro-D PIN 31 POS 1.27mm Crimp ST Panel Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$276.6154 / $465.4231 | Buy Now |
DISTI #
M83513/03-E07C
|
TTI | D-Sub MIL Spec Connectors MICRO DCON PIN 31CNT .5"SNGL STRND WIRE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$425.6100 / $480.3300 | Buy Now |
DISTI #
GLEM83513/03-E07C
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 3 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 10 |
|
$331.9400 / $558.5100 | Buy Now |
Part Details for M83513/03-E07C
M83513/03-E07C CAD Models
M83513/03-E07C Part Data Attributes
|
M83513/03-E07C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-E07C
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for M83513/03-E07C
This table gives cross-reference parts and alternative options found for M83513/03-E07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-E07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-E10N | D Microminiature Connector, | Bel Fuse | M83513/03-E07C vs M83513/03-E10N |
M83513/03-E13C | D Microminiature Connector, | Bel Fuse | M83513/03-E07C vs M83513/03-E13C |
M83513/03-E14C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E07C vs M83513/03-E14C |
M83513/03-E22C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E07C vs M83513/03-E22C |
M83513/03-E21N | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E07C vs M83513/03-E21N |
M83513/03-E19P | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E07C vs M83513/03-E19P |
M83513/03-E05C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E07C vs M83513/03-E05C |
M83513/03-E16C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | AirBorn Inc | M83513/03-E07C vs M83513/03-E16C |
M83513/03-E18P | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E07C vs M83513/03-E18P |
M83513/03-E20C | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E07C vs M83513/03-E20C |