Part Details for M38510/14802BXA by Linear Technology
Overview of M38510/14802BXA by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/14802BXA
M38510/14802BXA CAD Models
M38510/14802BXA Part Data Attributes
|
M38510/14802BXA
Linear Technology
Buy Now
|
Compare Parts:
M38510/14802BXA
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN3/4,.1 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 36 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for M38510/14802BXA
This table gives cross-reference parts and alternative options found for M38510/14802BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/14802BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/14802BXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | M38510/14802BXA vs M38510/14802BXA |
5962-8961001XX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3PIN | Micross Components | M38510/14802BXA vs 5962-8961001XX |
LT1009MH#TRPBF | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009MH#TRPBF |
M38510/14802BXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3, METAL CAN, 3 PIN | Micross Components | M38510/14802BXA vs M38510/14802BXA |
LT1009MH/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009MH/883 |
5962-8961001XC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CAN-3 | Micross Components | M38510/14802BXA vs 5962-8961001XC |
FT1009MH | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, TO-46, 3 PIN | Force Technologies Ltd | M38510/14802BXA vs FT1009MH |
M38510/14802BXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs M38510/14802BXX |
LT1009CH#TRPBF | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009CH#TRPBF |
M38510/14802BXC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | M38510/14802BXA vs M38510/14802BXC |