Datasheets
M1A3PE1500-1FGG484I by:

Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484

Part Details for M1A3PE1500-1FGG484I by Microchip Technology Inc

Overview of M1A3PE1500-1FGG484I by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M1A3PE1500-1FGG484I

Part # Distributor Description Stock Price Buy
DISTI # 33AJ7483
Newark Proasic3 Fpga, Arm Cortex-M1, 16Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3PE1500-1FGG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $276.3800
  • 250 $264.0100
  • 500 $245.6800
$245.6800 / $276.3800 Buy Now
DISTI # M1A3PE1500-1FGG484I-ND
DigiKey IC FPGA 280 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 60 $280.7712
$280.7712 Buy Now
DISTI # M1A3PE1500-1FGG484
Avnet Americas FPGA ProASIC3E Family 1.5M Gates 272MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1A3PE1500-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $280.7700
  • 50 $276.3800
  • 250 $264.0100
  • 500 $245.6800
$245.6800 / $280.7700 Buy Now
DISTI # 494-3PE15001FGG484I
Mouser Electronics FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 16KLEs RoHS: Compliant 0
  • 60 $280.7700
$280.7700 Order Now
DISTI # M1A3PE1500-1FGG484I
Microchip Technology Inc ProASIC3 FPGA, ARM Cortex-M1, 16KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $280.7700
  • 50 $276.3800
  • 250 $264.0100
  • 500 $245.6800
  • 1,000 $143.8200
  • 5,000 $135.0300
$135.0300 / $280.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $324.3000
$324.3000 Buy Now
Onlinecomponents.com   0
  • 15 $723.8400
  • 30 $369.7000
  • 45 $251.6600
  • 60 $246.6200
$246.6200 / $723.8400 Buy Now
NAC M1A3PE1500-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray 0
  • 1 $277.9700
  • 100 $256.0300
  • 500 $243.2200
  • 800 $237.2900
$237.2900 / $277.9700 Buy Now
Master Electronics   0
  • 15 $723.8400
  • 30 $369.7000
  • 45 $251.6600
  • 60 $246.6200
$246.6200 / $723.8400 Buy Now

Part Details for M1A3PE1500-1FGG484I

M1A3PE1500-1FGG484I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M1A3PE1500-1FGG484I Part Data Attributes:

M1A3PE1500-1FGG484I Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M1A3PE1500-1FGG484I Microchip Technology Inc Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484
JESD-609 Code e1
Length 23 mm
Moisture Sensitivity Level 3
Number of CLBs 38400
Number of Equivalent Gates 1500000
Number of Inputs 280
Number of Logic Cells 38400
Number of Outputs 280
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 38400 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Packing Method TRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm

Alternate Parts for M1A3PE1500-1FGG484I

This table gives cross-reference parts and alternative options found for M1A3PE1500-1FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3PE1500-1FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M1A3PE1500-1FG484I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-1FG484I
Part Number Description Manufacturer Compare
A3PE1500-1FG484I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs A3PE1500-1FG484I
M1A3PE1500-FG484 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-FG484
M1A3PE1500-1FG484I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-1FG484I
M1A3PE1500-2FG484 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-2FG484
M1A3PE1500-2FGG484I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-2FGG484I
M1A3PE1500-1FGG484 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-1FGG484
A3PE1500-2FG484I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs A3PE1500-2FG484I
M1A3PE1500-FGG484I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs M1A3PE1500-FGG484I
A3PE1500-FG484 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 38400-Cell, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs A3PE1500-FG484
A3PE1500-2FGG484 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA484 Microchip Technology Inc M1A3PE1500-1FGG484I vs A3PE1500-2FGG484

M1A3PE1500-1FGG484I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3PE1500-1FGG484I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3PE1500-1FGG484I by Microchip Technology Inc

  • Please alert me when M1A3PE1500-1FGG484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M1A3PE1500-1FGG484I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3PE1500-1FGG484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M1A3PE1500-1FGG484I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3PE1500-1FGG484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3PE1500-1FGG484I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: