Part Details for LZX:PT570024 by Siemens
Overview of LZX:PT570024 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LZX:PT570024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7435
|
Newark | Control Gear & Switch Gear Accessory Rohs Compliant: Yes |Siemens LZX:PT570024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3700 / $34.7300 | Buy Now |
DISTI #
3473-LZX:PT570024-ND
|
DigiKey | PLUG-IN RELAY, 4 CO CONTACTS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$37.6300 | Buy Now |
DISTI #
982-LZX:PT570024
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY, 4 CO CONTACTS RoHS: Compliant | 5 |
|
$28.7400 / $38.3200 | Buy Now |
DISTI #
70385553
|
RS | Plug In Relay, 4PDT, 24 VDC, 6 A, 22.5mm Width, Screw Terminal, LZX Series | Siemens LZX:PT570024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 27 |
|
$30.5200 / $38.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5600 / $35.1500 | Buy Now |
Part Details for LZX:PT570024
LZX:PT570024 CAD Models
LZX:PT570024 Part Data Attributes
|
LZX:PT570024
Siemens
Buy Now
Datasheet
|
Compare Parts:
LZX:PT570024
Siemens
Power/Signal Relay, CHANGE-OVER, Momentary, 33.6VDC (Coil), 741mW (Coil), 4A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Socket Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 21.6 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Voltage(DC)-Max | 33.6 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 360 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 22.5mm x 29mm | |
Reference Standard | CE; EAC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | SNAP ON |