Part Details for LTW-K140SZR40-EU by Lite-On Semiconductor Corporation
Overview of LTW-K140SZR40-EU by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for LTW-K140SZR40-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-K140SZR40-EU
|
TME | LED, SMD, 3014, white neutral, 18÷26lm, 4000K, 80, 120°, 60mA, 280mW Min Qty: 10 | 30110 |
|
$0.0290 / $0.0800 | Buy Now |
Part Details for LTW-K140SZR40-EU
LTW-K140SZR40-EU CAD Models
LTW-K140SZR40-EU Part Data Attributes:
|
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | ORANGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.77 mm | |
Viewing Angle | 120 deg |