Part Details for LTV4N35M by Lite-On Semiconductor Corporation
Overview of LTV4N35M by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV4N35M
LTV4N35M CAD Models
LTV4N35M Part Data Attributes
|
LTV4N35M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV4N35M
Lite-On Semiconductor Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 500000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3550 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV4N35M
This table gives cross-reference parts and alternative options found for LTV4N35M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV4N35M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-4N35M | Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV4N35M vs LTV-4N35M |
LTV-4N35 | Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV4N35M vs LTV-4N35 |