Part Details for LTV-816S-TA1-D by Lite-On Semiconductor Corporation
Overview of LTV-816S-TA1-D by Lite-On Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-816S-TA1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTV-816S-TA1-DCT-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0877 / $0.4600 | Buy Now |
DISTI #
LTV-816S-TA1-D
|
Avnet Americas | OPTOCOUPLER, PTR, 50%, 5KV, HIGH Vceo, 4 PIN, SMT, T&R - Tape and Reel (Alt: LTV-816S-TA1-D) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1063 | Buy Now |
DISTI #
859-LTV-816S-TA1-D
|
Mouser Electronics | Transistor Output Optocouplers P/C LTV-816S-TA1-D TAPPING TYPE II RoHS: Compliant | 6109 |
|
$0.0900 / $0.4700 | Buy Now |
|
Future Electronics | LTV Series Single Channel 80 V 50% CTR 5000 Vrms SMT Photocoupler -SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0912 / $0.1070 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 375 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 300 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
LTV-816S-TA1-D
|
Avnet Americas | OPTOCOUPLER, PTR, 50%, 5KV, HIGH Vceo, 4 PIN, SMT, T&R - Tape and Reel (Alt: LTV-816S-TA1-D) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1063 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2066035 |
|
RFQ | |
|
New Advantage Corporation | LTV Series Single Channel 80 V 50% CTR 5000 Vrms SMT Photocoupler -SDIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1104 / $0.1183 | Buy Now |
Part Details for LTV-816S-TA1-D
LTV-816S-TA1-D CAD Models
LTV-816S-TA1-D Part Data Attributes:
|
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
Alternate Parts for LTV-816S-TA1-D
This table gives cross-reference parts and alternative options found for LTV-816S-TA1-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-816S-TA1-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-816S-TP-D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816S-TP-D |
LTV-816S-D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816S-D |
LTV816STPD-V-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV816STPD-V-G |
LTV-816S-TP1-D | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816S-TP1-D |
LTV816SC-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV816SC-V |
LTV-816S-TA1-D-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816S-TA1-D-G |
LTV-816STP1D-V | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816STP1D-V |
LTV816SD-V-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV816SD-V-G |
LTV-816S-TP1-D-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816S-TP1-D-G |
LTV-816S-D-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TA1-D vs LTV-816S-D-G |