Part Details for LTH-209-01 by Lite-On Semiconductor Corporation
Overview of LTH-209-01 by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for LTH-209-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTH-209-01-ND
|
DigiKey | PHOTOINTERRUPTER REFL 940/PTR Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6464 | Buy Now |
DISTI #
LTH-209-01
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bag (Alt: LTH-209-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.5760 / $0.6529 | Buy Now |
DISTI #
859-LTH-209-01
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective 940/PTR 1.6V Mx 10.2mm space RoHS: Compliant | 4495 |
|
$0.5500 / $0.5600 | Buy Now |
|
Future Electronics | Reflective 30 V 20 mA Through Hole Photointerrupter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.5550 / $0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2600 Partner Stock |
|
$0.5600 / $1.8900 | Buy Now |
DISTI #
LTH209-01
|
TME | Sensor: photoelectric, diffuse-reflective, 0÷3.8mm Min Qty: 3 | 404 |
|
$0.4100 / $0.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2600 Partner Stock |
|
$0.5600 / $1.8900 | Buy Now |
Part Details for LTH-209-01
LTH-209-01 CAD Models
LTH-209-01 Part Data Attributes:
|
LTH-209-01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-209-01
Lite-On Semiconductor Corporation
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | 0.40V VCE, 100NA DARK CURRENT | |
Body Breadth | 5 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 17.8 mm | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Output Range | 1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |