Part Details for LTC1550LCGN by Analog Devices Inc
Overview of LTC1550LCGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for LTC1550LCGN
LTC1550LCGN CAD Models
LTC1550LCGN Part Data Attributes
|
LTC1550LCGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCGN
Analog Devices Inc
Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1550LCGN
This table gives cross-reference parts and alternative options found for LTC1550LCGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550LCGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550LCGN#PBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCGN vs LTC1550LCGN#PBF |
LTC1550LCGN#TR | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCGN vs LTC1550LCGN#TR |
LTC1550LIGN | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550LCGN vs LTC1550LIGN |
LTC1550LCGN#TRPBF | Low Noise, Switched Capacitor Regulated Voltage Inverters | Analog Devices Inc | LTC1550LCGN vs LTC1550LCGN#TRPBF |
LTC1550LIGN#PBF | Low Noise, Switched Capacitor Regulated Voltage Inverters | Analog Devices Inc | LTC1550LCGN vs LTC1550LIGN#PBF |
LTC1550LIGN#TRPBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550LCGN vs LTC1550LIGN#TRPBF |
LTC1550LIGN#TRPBF | Low Noise, Switched Capacitor Regulated Voltage Inverters | Analog Devices Inc | LTC1550LCGN vs LTC1550LIGN#TRPBF |
LTC1550LCGN | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCGN vs LTC1550LCGN |
LTC1550LIGN | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550LCGN vs LTC1550LIGN |