-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3502AEDC#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5504
|
Newark | Dc/Dc Conv, Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:40V, Output Current:500Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT3502AEDC#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1182 |
|
$3.4500 / $6.5400 | Buy Now |
DISTI #
LT3502AEDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2166 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LT3502AEDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1MHz/2.2MHz, 500mA Buck Regs in 2 2 RoHS: Compliant | 13024 |
|
$2.9900 / $6.2900 | Buy Now |
|
Analog Devices Inc | 1.1MHz/2.2MHz, 500mA Buck Regs Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.1568 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3502AEDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3502AEDC#TRPBF
Analog Devices Inc
LT3502AEDC#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3502AEDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3502AEDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3502AIDC#TR | IC 1.1 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502AEDC#TRPBF vs LT3502AIDC#TR |
LT3502AIDC#TRPBF | LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm x 2mm DFN and MS10; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3502AEDC#TRPBF vs LT3502AIDC#TRPBF |
LT3502AEDC | Switching Regulator, Current-mode, 1.1A, 2800kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3502AEDC#TRPBF vs LT3502AEDC |
LT3502AIDC#TRMPBF | LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm x 2mm DFN and MS10; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3502AEDC#TRPBF vs LT3502AIDC#TRMPBF |
LT3502AIDC | IC 1.1 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502AEDC#TRPBF vs LT3502AIDC |
LT3502AIDC#PBF | Conv DC-DC 3V to 40V Step Down Single-Out 0.5A Automotive 8-Pin DFN EP T/R | Analog Devices Inc | LT3502AEDC#TRPBF vs LT3502AIDC#PBF |
LT3502AEDC#TRM | IC 1.1 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502AEDC#TRPBF vs LT3502AEDC#TRM |
LT3502AEDC#TRMPBF | LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm x 2mm DFN and MS10; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3502AEDC#TRPBF vs LT3502AEDC#TRMPBF |
LT3502AIDC#TRM | IC 1.1 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502AEDC#TRPBF vs LT3502AIDC#TRM |
LT3502AEDC#PBF | 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm × 2mm DFN and MS10 | Analog Devices Inc | LT3502AEDC#TRPBF vs LT3502AEDC#PBF |