Part Details for LT1537CG#PBF by Linear Technology
Overview of LT1537CG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1537CG#PBF
LT1537CG#PBF CAD Models
LT1537CG#PBF Part Data Attributes
|
LT1537CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1537CG#PBF
Linear Technology
LT1537 - Advanced Low Power 5V RS232 Transceiver with Small Capacitors; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 5.3 mm |
Alternate Parts for LT1537CG#PBF
This table gives cross-reference parts and alternative options found for LT1537CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1537CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1237CSW#TR | LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1537CG#PBF vs LT1237CSW#TR |
ADM561JRZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-013AE, SOIC-28 | Rochester Electronics LLC | LT1537CG#PBF vs ADM561JRZ |
ADM561JR | LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28 | Rochester Electronics LLC | LT1537CG#PBF vs ADM561JR |
LT1537CSW#PBF | LT1537 - Advanced Low Power 5V RS232 Transceiver with Small Capacitors; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1537CG#PBF vs LT1537CSW#PBF |
HIN241CA | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1537CG#PBF vs HIN241CA |
HIN211CBZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SOIC28, SSOP28; Temp Range: 0° to 70° | Intersil Corporation | LT1537CG#PBF vs HIN211CBZ |
ADM561JRS | LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1537CG#PBF vs ADM561JRS |
SP211ECA-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | LT1537CG#PBF vs SP211ECA-L/TR |
LT1237CG | LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1537CG#PBF vs LT1237CG |
HIN211ECAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet | Intersil Corporation | LT1537CG#PBF vs HIN211ECAZ |