Part Details for LT1521CMS8-3#TR by Analog Devices Inc
Overview of LT1521CMS8-3#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1521CMS8-3#TR
LT1521CMS8-3#TR CAD Models
LT1521CMS8-3#TR Part Data Attributes:
|
LT1521CMS8-3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521CMS8-3#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.1 V | |
Output Voltage1-Min | 2.9 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.3% | |
Width | 3 mm |
Alternate Parts for LT1521CMS8-3#TR
This table gives cross-reference parts and alternative options found for LT1521CMS8-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CMS8-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521CMS8-3#TR | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CMS8-3#TR vs LT1521CMS8-3#TR |
LT1521CMS8-3#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CMS8-3#TR vs LT1521CMS8-3#TRPBF |
LT1521CMS8-3#PBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CMS8-3#TR vs LT1521CMS8-3#PBF |
LT1521CMS8-3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521CMS8-3#TR vs LT1521CMS8-3#PBF |