-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower Precision Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8027
|
Newark | Volt Ref, Soic-8, 1.25V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Lt1389 Series, Initial Accuracy:0.05%, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices LT1389BCS8-1.25#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$7.2600 / $11.1400 | Buy Now |
DISTI #
LT1389BCS8-1.25#PBF-ND
|
DigiKey | IC VREF SHUNT 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
127 In Stock |
|
$6.0812 / $10.7200 | Buy Now |
DISTI #
584-1389BCS8-1.25PBF
|
Mouser Electronics | Voltage References Nanopower Prec Shunt V Ref RoHS: Compliant | 1982 |
|
$5.6000 / $10.7100 | Buy Now |
|
Analog Devices Inc | Nanopower Prec Shunt V Ref Min Qty: 1 Package Multiple: 100 | 1326 |
|
$6.0812 / $10.7200 | Buy Now |
DISTI #
LT1389BCS8-1.25
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7600 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1389BCS8-1.25#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1389BCS8-1.25#PBF
Analog Devices Inc
Nanopower Precision Shunt Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25062 V | |
Output Voltage-Min | 1.24937 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |