-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7623
|
Newark | Op-Amp, 800Khz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1001CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.9400 / $6.2900 | Buy Now |
DISTI #
505-LT1001CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11978 In Stock |
|
$3.0359 / $6.0500 | Buy Now |
DISTI #
584-LT1001CS8#PBF
|
Mouser Electronics | Precision Amplifiers Prec Op Amp RoHS: Compliant | 2635 |
|
$3.0300 / $5.8300 | Buy Now |
DISTI #
E54:1762_00079770
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 182 |
|
$3.1145 / $5.8183 | Buy Now |
DISTI #
V99:2348_06413763
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 155 |
|
$3.0350 / $5.7280 | Buy Now |
DISTI #
V36:1790_06413763
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2343 | Americas - 89 |
|
$3.0200 / $3.5310 | Buy Now |
|
Analog Devices Inc | Prec Op Amp Min Qty: 1 Package Multiple: 100 | 2696 |
|
$3.0359 / $6.0500 | Buy Now |
DISTI #
47188229
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$3.4769 | Buy Now |
DISTI #
80942748
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 182 |
|
$3.1145 / $5.8183 | Buy Now |
DISTI #
79052239
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2343 | Americas - 89 |
|
$3.0200 / $3.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1001CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1001CS8#PBF
Analog Devices Inc
Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Common-mode Reject Ratio-Nom | 123 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1001CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1001CS8+T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | LT1001CS8#PBF vs MXL1001CS8+T |
LT1001CDR | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LT1001CS8#PBF vs LT1001CDR |
MXL1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | LT1001CS8#PBF vs MXL1001CS8 |
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1001CS8#PBF vs LT1001CS8 |
LT1001CS8#PBF | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CS8#PBF vs LT1001CS8#PBF |
LT1001CS8#TR | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CS8#PBF vs LT1001CS8#TR |
MXL1001CS8-T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | LT1001CS8#PBF vs MXL1001CS8-T |
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | LT1001CS8#PBF vs LT1001CS8 |
LT1001CS8#TRPBF | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CS8#PBF vs LT1001CS8#TRPBF |
LT1001CD | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LT1001CS8#PBF vs LT1001CD |