Part Details for LSG821M2D--A3530S by Surge Components Inc
Overview of LSG821M2D--A3530S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG821M2D--A3530S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG821M2D--A3530S
|
Avnet Americas | Aluminum Electrolytic Capacitor 820uF 20% 2-Pin Snap-In - Bulk (Alt: LSG821M2D--A3530S) Min Qty: 400 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSG821M2D--A3530S
|
Avnet Americas | Aluminum Electrolytic Capacitor 820uF 20% 2-Pin Snap-In - Bulk (Alt: LSG821M2D--A3530S) Min Qty: 400 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG821M2D--A3530S
LSG821M2D--A3530S CAD Models
LSG821M2D--A3530S Part Data Attributes:
|
LSG821M2D--A3530S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG821M2D--A3530S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
Leakage Current | 1.21 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG821M2D--A3530S
This table gives cross-reference parts and alternative options found for LSG821M2D--A3530S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG821M2D--A3530S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215972821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LSG821M2D--A3530S vs MAL215972821E3 |