Part Details for LPJ-45SP by Cooper Industries
Overview of LPJ-45SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPJ-45SP
LPJ-45SP CAD Models
LPJ-45SP Part Data Attributes:
|
LPJ-45SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPJ-45SP
Cooper Industries
Electric Fuse, Time Delay Blow, 45A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 60.3 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 45 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPJ-45SP
This table gives cross-reference parts and alternative options found for LPJ-45SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-45SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-45SP | TIME DELAY BLOW ELECTRIC FUSE, 45A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPJ-45SP vs LPJ-45SP |