Part Details for LPF1608LL01R5000A by Pulse Electronics Corporation
Overview of LPF1608LL01R5000A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Robotics and Drones
Price & Stock for LPF1608LL01R5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8216
|
Newark | 1608 5Ghz Lpf Type01/T&r |Pulse LPF1608LL01R5000A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
553-LPF1608LL01R5000ATR-ND
|
DigiKey | RF FILTER LOW PASS 5.425GHZ 0603 Min Qty: 40000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0349 | Buy Now |
DISTI #
LPF1608LL01R5000A
|
Avnet Americas | Low Pass Filter 5GHz 0.7dB 10dB T/R - Tape and Reel (Alt: LPF1608LL01R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0377 | Buy Now |
DISTI #
673-PF1608LL01R5000A
|
Mouser Electronics | Signal Conditioning 1608 5GHz LPF Type01 RoHS: Compliant | 0 |
|
$0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0318 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant | 0 |
|
$0.0345 / $0.0414 | Buy Now |
DISTI #
LPF1608LL01R5000A
|
Avnet Americas | Low Pass Filter 5GHz 0.7dB 10dB T/R - Tape and Reel (Alt: LPF1608LL01R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0377 | Buy Now |
DISTI #
000000000006264563
|
Sager | Signal Conditioning 1608 5GHz LPF Type01 Min Qty: 4000 | 0 |
|
$0.0342 / $0.0366 | Buy Now |
Part Details for LPF1608LL01R5000A
LPF1608LL01R5000A CAD Models
LPF1608LL01R5000A Part Data Attributes:
|
LPF1608LL01R5000A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPF1608LL01R5000A
Pulse Electronics Corporation
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5425MHz, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.7 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |