Part Details for LPC2468FBD208K by NXP Semiconductors
Overview of LPC2468FBD208K by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC2468FBD208K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0377
|
Newark | Mcu, 32Bit, 72Mhz, Lqfp-208 Rohs Compliant: Yes |Nxp LPC2468FBD208K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$21.0500 / $32.2100 | Buy Now |
DISTI #
568-LPC2468FBD208K-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.2206 / $30.9900 | Buy Now |
DISTI #
LPC2468FBD208K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC2468FBD208K) Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$17.1401 / $19.7665 | Buy Now |
DISTI #
LPC2468FBD208K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC2468FBD208K) Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$17.1401 / $19.7665 | Buy Now |
DISTI #
771-LPC2468FBD208K
|
Mouser Electronics | ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro, 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface RoHS: Compliant | 6004 |
|
$20.2400 / $30.9700 | Buy Now |
|
Future Electronics | LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 3265Tray |
|
$19.3800 / $20.3500 | Buy Now |
DISTI #
67177088
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 208-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 165 |
|
$18.7500 / $24.6250 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 208LQFP | 540 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ |
Part Details for LPC2468FBD208K
LPC2468FBD208K CAD Models
LPC2468FBD208K Part Data Attributes
|
LPC2468FBD208K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2468FBD208K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 160 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 208 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2468FBD208K
This table gives cross-reference parts and alternative options found for LPC2468FBD208K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2468FBD208K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2468FBD208,551 | LPC2468 - Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface QFP 208-Pin | NXP Semiconductors | LPC2468FBD208K vs LPC2468FBD208,551 |
935282457551 | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | NXP Semiconductors | LPC2468FBD208K vs 935282457551 |