-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2210/2220 - 16/32-bit ARM microcontrollers; flashless, with 10-bit ADC and external memory interface QFP 144-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5638
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 75Mhz, Lqfp-144, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:75Mhz, Program Memory Size:-, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp LPC2220FBD144,551 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $10.9700 | Buy Now |
DISTI #
568-1896-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
128 In Stock |
|
$9.8193 / $14.5500 | Buy Now |
DISTI #
LPC2220FBD144,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray - Trays (Alt: LPC2220FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.3960 / $8.5292 | Buy Now |
DISTI #
771-LPC2220FBD144-S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 64KR/ADC/EX BUS ROMLESS RoHS: Compliant | 47 |
|
$9.3300 / $14.5500 | Buy Now |
|
Quest Components | 91 |
|
$10.8114 / $13.1490 | Buy Now | |
|
Rochester Electronics | LPC2220 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7800 |
|
$8.1300 / $9.5700 | Buy Now |
DISTI #
LPC2220FBD144,551
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray (Alt: LPC2220FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2220FBD144,551
|
EBV Elektronik | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray (Alt: LPC2220FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 11160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2220FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2220FBD144,551
NXP Semiconductors
LPC2210/2220 - 16/32-bit ARM microcontrollers; flashless, with 10-bit ADC and external memory interface QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 76 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.6 mm | |
Speed | 75 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2220FBD144,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2220FBD144,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2220FBD144 | IC 32-BIT, 75 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2220FBD144,551 vs LPC2220FBD144 |