-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07294450
|
Arrow Electronics | LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1909 | Americas - 3 |
|
$3.6420 / $4.9403 | Buy Now |
DISTI #
46912731
|
Verical | LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 2 Package Multiple: 1 Date Code: 1909 | Americas - 3 |
|
$3.6420 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.216V, 0.42V DROPOUT, CMOS, PSSO5 | 1 |
|
$11.8800 | Buy Now |
|
Rochester Electronics | LP3883 3A Fast-Response Ultra Low Dropout Linear Regulators RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15960 |
|
$5.2800 / $6.2100 | Buy Now |
|
Chip1Cloud | 3A Fast-Response Ultra Low Dropout Linear Regulators | IC REG LIN 1.2V 3A DDPAK/TO263-5 | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3883ES-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3883ES-1.2
Texas Instruments
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.636 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.246 V | |
Output Voltage1-Min | 1.186 V | |
Output Voltage1-Nom | 1.216 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LP3883ES-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3883ES-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3883ESX-1.2/NOPB | 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3883ES-1.2 vs LP3883ESX-1.2/NOPB |
LP3883ES-1.2/NOPB | IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3883ES-1.2 vs LP3883ES-1.2/NOPB |
LP3883ESX-1.2/NOPB | IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3883ES-1.2 vs LP3883ESX-1.2/NOPB |
LP3883ES-1.2/NOPB | 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3883ES-1.2 vs LP3883ES-1.2/NOPB |
LP3883ESX-1.2 | IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3883ES-1.2 vs LP3883ESX-1.2 |