Part Details for LP38503TJ-ADJ/NOPB by Texas Instruments
Overview of LP38503TJ-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP38503TJ-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38503TJ-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A TO263 THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
926-LP38503TJADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 RoHS: Compliant | 1000 |
|
$1.0200 / $2.3900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 3A 5PFM | 50456 |
|
RFQ | |
|
Chip1Cloud | LP38501/3-ADJ, LP38501A/3A-ADJ 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs | 3800 |
|
RFQ |
Part Details for LP38503TJ-ADJ/NOPB
LP38503TJ-ADJ/NOPB CAD Models
LP38503TJ-ADJ/NOPB Part Data Attributes
|
LP38503TJ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38503TJ-ADJ/NOPB
Texas Instruments
3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.665 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.85 mm |
Alternate Parts for LP38503TJ-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38503TJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38503TJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38503ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38503ATJ-ADJ/NOPB |
LP38503TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38503TS-ADJ/NOPB |
LP38503TJ-ADJ | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38503TJ-ADJ |
LP38503TSX-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38503TSX-ADJ/NOPB |