Part Details for LP2998MA/NOPB by National Semiconductor Corporation
Overview of LP2998MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2998MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2998MA/NOPB-ND
|
DigiKey | LP2998 AUTOMOTIVE 1.5A DDR TERMI Min Qty: 289 Container: Bulk MARKETPLACE PRODUCT |
875 In Stock |
|
$1.0400 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | 2285 |
|
RFQ | ||
|
Quest Components | 1-LINE OTHER TERMINATOR, PDSO8 | 58 |
|
$1.0056 / $1.6760 | Buy Now |
|
Quest Components | 1-LINE OTHER TERMINATOR, PDSO8 | 8 |
|
$2.1570 / $2.8760 | Buy Now |
|
Rochester Electronics | LP2998 Automotive 1.5A DDR termination regulator with shutdown pin RoHS: Compliant Status: Active Min Qty: 1 | 1175 |
|
$0.8938 / $1.0500 | Buy Now |
Part Details for LP2998MA/NOPB
LP2998MA/NOPB CAD Models
LP2998MA/NOPB Part Data Attributes
|
LP2998MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2998MA/NOPB
National Semiconductor Corporation
IC 1-LINE OTHER TERMINATOR, PDSO8, ROHS COMPLIANT, SOP-8, Bus Terminator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LP2998MA/NOPB
This table gives cross-reference parts and alternative options found for LP2998MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2998MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2998MA/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125 | Texas Instruments | LP2998MA/NOPB vs LP2998MA/NOPB |
LP2998MAX/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125 | Texas Instruments | LP2998MA/NOPB vs LP2998MAX/NOPB |
LP2998MA | 1-LINE OTHER TERMINATOR, PDSO8, SOP-8 | Texas Instruments | LP2998MA/NOPB vs LP2998MA |
LP2998MA | IC 1-LINE OTHER TERMINATOR, PDSO8, SOP-8, Bus Terminator | National Semiconductor Corporation | LP2998MA/NOPB vs LP2998MA |
LP2998MAE | 1-LINE OTHER TERMINATOR, PDSO8, SOP-8 | Texas Instruments | LP2998MA/NOPB vs LP2998MAE |