Part Details for LMC6442IMMX by National Semiconductor Corporation
Overview of LMC6442IMMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC6442IMMX
LMC6442IMMX CAD Models
LMC6442IMMX Part Data Attributes:
|
LMC6442IMMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6442IMMX
National Semiconductor Corporation
IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.0022 V/us | |
Slew Rate-Nom | 0.0022 V/us | |
Supply Current-Max | 0.0032 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9.5 | |
Voltage Gain-Min | 10000 | |
Width | 3 mm |
Alternate Parts for LMC6442IMMX
This table gives cross-reference parts and alternative options found for LMC6442IMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6442IMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6442IMM | DUAL OP-AMP, 8000uV OFFSET-MAX, 0.0095MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Texas Instruments | LMC6442IMMX vs LMC6442IMM |
LMC6442IMMX | DUAL OP-AMP, 8000uV OFFSET-MAX, 0.0095MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Texas Instruments | LMC6442IMMX vs LMC6442IMMX |
LMC6442IMM | IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMC6442IMMX vs LMC6442IMM |
LPV358MM | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMC6442IMMX vs LPV358MM |