Part Details for LM78L12 by Continental Device India Ltd
Overview of LM78L12 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM78L12-CDI
|
TME | IC: voltage regulator, linear,fixed, 12V, TO92, THT, bulk, 0÷125°C Min Qty: 20 | 926 |
|
$0.0406 / $0.0725 | Buy Now |
Part Details for LM78L12
LM78L12 CAD Models
LM78L12 Part Data Attributes:
|
LM78L12
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
LM78L12
Continental Device India Ltd
Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for LM78L12
This table gives cross-reference parts and alternative options found for LM78L12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216DC01FR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | LM78L12 vs XC6216DC01FR-G |
XC6216BB92ER | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | LM78L12 vs XC6216BB92ER |
LM78L12CY | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | LM78L12 vs LM78L12CY |
TS78M12LCPRO | Fixed Positive Standard Regulator, 12VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | LM78L12 vs TS78M12LCPRO |
XC6216BB22ER-G | Fixed Positive Standard Regulator, 11.2VPDSO6, USP-6 | Torex Semiconductor LTD | LM78L12 vs XC6216BB22ER-G |
IP78M12ASG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM78L12 vs IP78M12ASG |
78L12MG-S08-R | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LM78L12 vs 78L12MG-S08-R |
IP78M12SG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM78L12 vs IP78M12SG |
XC6216BB52PR-G | Fixed Positive Standard Regulator, 11.5VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM78L12 vs XC6216BB52PR-G |
XC6216DB51JR | Fixed Positive Standard Regulator, 11.5VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | LM78L12 vs XC6216DB51JR |